5020-0886 | Dostmann electronic
Lux meter
Order No.: 22K1284
EAN: 4099891468071
MPN:
5020-0886
Unit Price (€ / pc.)
55.93 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lux meters, type DOSTMANN Mini-Luxmeter.
Measuring range: 0 to 40000 lx. Resolution 0.1 lx. Tolerance ±5.0 %, auto-zero calibration, Max-Hold display, Auto-off, backlit, operation with 1 x 9 V block battery. Useful life: typically 24 h with continuous operation. Dimensions: 157 x 54 x 34 mm. Weight: 138 g.
Type: 5020–0886, lux meter
Technical specifications
Resolution | 0.1 Lux | |
Version | lighting meter | |
Accuracy | ±5 % | |
measurement range | 0 to 40000 Lux |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |