5.00.888.510/0100 | RAFI
Front ring, round, Ø 23.5 mm, (H) 4.6 mm, black, for pushbutton switch, 5.00.888.510/0100
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
LUMOTAST 16 front ring, C-LAB, black
Application
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
- Handheld terminals
- Vehicle construction
- Model construction
Technical Data
- Color: black
- Outside dimension, width: 23.5 mm
- Outside dimension, height: 4.6 mm
Technical specifications
Version | round | |
diameter | 23.5 mm | |
Colour | black | |
Suitable for | pushbutton switch | |
Height | 4.6 mm | |
Accessory Type | front ring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |