97 40 10 | Knipex
Approach tool for LSA-Plus, 175 mm, 100 g, 97 40 10
Order No.: 07L2188
EAN: 4003773044895
MPN:
97 40 10
974010
Unit Price (€ / pc.)
52.2410 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-06
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
52.24 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2410 €
6 pcs.
47.0169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tool for putting on boards, sockets and fields. Pushing down and cutting in one operation. For UTP and STP cables, conductor 0.4 - 0.8 mm dia.. With integrated pulling hook and release blade. Housing: plastic, impact-proof
Technical specifications
Version | approach tool | |
Suitable for | LSA-Plus | |
Weight | 100 g | |
Length | 175 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |