Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

LED reflector bulb, 2.6 W, 2700 K, 184 lm

  • Lamp power: 2.6 W
  • Colour temperature: 2700 K
  • Luminous flux: 184 lm
Order No. 07 N 3056
Manufacturer name Osram
Manufacturer No. 4052899954960
piece
Total

€ 7.32
There are 6 piece in stock
Delivery:

scale from 1 from 3
Price* per piece € 7.3185 € 6.9972
product.detail.add.UNDEFINED

Technical features

2.6 W
2700 K
184 lm
GU5
34.7 mm
A+
38 mm
12 V
15000 h
No
Spot/reflector bulbs
LED - General lighting

Manufacturer information

Manufacturer name Osram
Manufacturer number 4052899954960
GTIN 4052899954960
Country of origin China
Customs tariff number 85437090
The above illustration may deviate
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions