HALOFLEX 2X6,00 RT | bda connectivity
TPE-S connection line HALOFLEX 2 x 6.0 mm², AWG 10, unshielded, red
Flat low-voltage halogen control cables, type Haloflex.
Resistant to high temperatures, fine-wire twin conductor, ideal for connection to low-voltage halogen lamps; Color: red, operating voltage: 24 VAC. Test voltage: 1.5 kVDC, inner conductor: bright stranded copper wire. Operating temperatures: –50 to +150 °C, briefly up to +180 °C.
Technical attributes (type, conductor cross-section, dimensions): 2788, 2 x 6.0 mm², 11.6 x 5.6 mm
Number of cores | 2 | |
Version | connection line | |
AWG cross-section | AWG 10 | |
Colour | red | |
Cable material | copper, bright | |
Cable cross-section | 6.0 mm² | |
Material | TPE-S | |
Shielding | unshielded | |
Temperature range (unmoved) | max. 150 °C |
Country of origin | EG |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |