13.0004 | Stäubli Electrical Connectors
Low-voltage T-connector, 4 mm, 50 A, Plug
Unit Price (€ / pc.)
6.8901 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.0571 €
100 pcs.
5.3074 €
500 pcs.
5.1051 €
1000 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale
With three 4.0 mm plugs, type SL4F/3.
For halogen lighting systems. Made of nickel-plated brass. With screw terminals.
Contact lamella: hard-copper alloy
Continuous current: max. 50 A
Type: SL4F/3, connector
Technical specifications
Version | connecting plug | |
Rated current | 50 A | |
contact surface | nickel-plated | |
Site (1) | 4 mm plug | |
Site (2) | 4 mm plug |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |