13.0001 | Stäubli Electrical Connectors

Low-voltage connector, 4 mm, 50 A, Plug

Order No.: 15F792
EAN: 4099889684193
MPN:
13.0001
SL4F/2 NI
Series: SL4F
Stäubli Electrical Connectors
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 517 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.7255 €
100 pcs.
1.5946 €
500 pcs.
1.5113 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

With two 4.0 mm plugs, type SL4F/2.

For halogen lighting systems. Made of nickel-plated brass. With screw terminals.

Contact lamella: hard-copper alloy

Continuous current: max. 50 A

Type: SL4F/2, connector

Technical specifications
Version connecting plug
Rated current 50 A
contact surface nickel-plated
Site (1) 4 mm plug
Site (2) 4 mm plug
Logistics
Country of origin FR
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Site (2)
contact surface
Version
Rated current
Site (1)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Site (2)
contact surface
Version
Rated current
Site (1)
Low-voltage T-connector, 4 mm, 50 A, Plug
Order No.:
 15F794
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 13.0004
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 6.89 € *
1 pcs.
6.8901 €
10 pcs.
6.0571 €
100 pcs.
5.3074 €
500 pcs.
5.1051 €
1000 pcs.
4.7838 €
4 mm plug
nickel-plated
connecting plug
50 A
4 mm plug
Low-voltage connector, 4 mm, 50 A, Plug
Order No.:
 15F792
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 13.0001
Available: 517 pcs. Leadtime: 4 Weeks **
Total Price: 2.03 € *
1 pcs.
2.0349 €
10 pcs.
1.7255 €
100 pcs.
1.5946 €
500 pcs.
1.5113 €
1000 pcs.
1.3804 €
4 mm plug
nickel-plated
connecting plug
50 A
4 mm plug