13.0003 | Stäubli Electrical Connectors
4 mm plug, screw connection, silver, 13.0003
Unit Price (€ / pc.)
3.7842 € *
Available: 350 pcs.
Leadtime: 2 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3320 €
100 pcs.
2.9155 €
500 pcs.
2.8084 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low-voltage plugs, 4.0 mm, type MC SL4F/G.
For halogen lighting systems. Made of nickel-plated brass. With screw terminals; Contact lamella: hard-copper alloy. Continuous current: max. 50 A.
Type: SL4F/G, plug
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated current | 50 A | |
Touch safe | No | |
diameter | 4 mm | |
Colour | silver | |
contact surface | nickel-plated | |
Length | 28 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |