L-7104LID | Kingbright
LED, THT, Ø 2.9 mm, red, 627 nm, 0.35 to 1 mcd, 50°, L-7104LID
Unit Price (€ / pc.)
0.2071 € *
Available: 5,041 pcs.
Leadtime: 9 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
50 pcs.
0.1476 €
250 pcs.
0.1226 €
1000 pcs.
0.1059 €
2500 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid state lamp, L-7104LID, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
Radiation angle | 50 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
diameter | 2.9 mm | |
Colour of the LED | red | |
Length | 4.6 mm | |
Light intensity min. | 0.00035 cd | |
Light intensity typ. | 0.001 cd | |
Lens | red | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 627 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |