075965 | Steinel

Long nozzle 2.8 mm for Gluematic, 075965

Order No.: 13L1428
EAN: 4099891387044
MPN:
075965
LANGDÜSE 2,8 MM
Steinel
default L
Image may differ
Unit Price (€ / pc.)
8.3062 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
8.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3062 €

Corresponding gluing nozzles, type 075../076.

Type: 075965, long nozzle 2.8 mm

Technical specifications
Version long nozzle 2.8 mm
Suitable for Gluematic
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 13L1422

Manufacturer SKU:

 332716

 

Available: 1 pcs. Leadtime: 1 Week **
72.71 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.7090 €
5 pcs.
68.3417 €
15 pcs.
65.7237 €
50 pcs.
62.8201 €
Variations
Version
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Long nozzle 2.8 mm for Gluematic, 075965
Order No.:
 13L1428
Manufacturer:
 Steinel
Manufacturer SKU:
 075965
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 8.31 € *
1 pcs.
8.3062 €
long nozzle 2.8 mm
Gluematic
Standard nozzle 2 mm for Gluematic, 076061
Order No.:
 13L1426
Manufacturer:
 Steinel
Manufacturer SKU:
 076061
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 8.32 € *
1 pcs.
8.3181 €
standard nozzle 2 mm
Gluematic
Precision nozzle 1 mm for Gluematic, 076160
Order No.:
 13L1434
Manufacturer:
 Steinel
Manufacturer SKU:
 076160
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 8.31 € *
1 pcs.
8.3062 €
10 pcs.
7.3066 €
50 pcs.
6.8187 €
150 pcs.
6.5212 €
500 pcs.
6.1880 €
precision nozzle 1 mm
Gluematic