C-192 002D | BJZ
002 D, conductive permanent shoe-tip strap for ladies
Order No.: 19L2587
EAN: 4099891436872
MPN:
C-192 002D
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Conductive permanent heel grounders, type BJZ C192.
For grounding persons via the shoes. A contact resistance of approx. 10^6 ohm ensures fast derivation of electrostatic charges. The Velcro fastener offers easy adaptation to the shoe size.
Type: 002 D, permanent shoe-tip strap for ladies
Technical specifications
Version | Permanent heel strap | |
Colour | yellow | |
Material | polyester |
Download
Logistics
Country of origin | GB |
Customs tariff number | 64069090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |