EP0104004 | ESD PROTECT
Heel strap made of rubber, 1.0 Mohm, 20 mm width, 23.0.70004
Order No.: 06L9219
EAN: 4099891436834
MPN:
EP0104004
ESD-Dauerfersenband m.Klettv.
Unit Price (€ / pc.)
16.9099 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
10 pcs.
14.8750 €
50 pcs.
13.8754 €
150 pcs.
13.2566 €
500 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive permanent heel straps, type ESD-Protect 70004.
20 mm width, tear-resistant rubber straps with 1.0 Mohm series resistor, compliant with IEC 61340-5.
Type: 23.0.70004, heel strap
Technical specifications
Version | Permanent heel strap | |
Colour | blue/black | |
Material | Rubber/Nylon Polyester |
Download
Logistics
Country of origin | US |
Customs tariff number | 64069090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |