Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Logic gate, 5 V, 15 V, SO14

  • min. supply voltage: 5 V
  • max. supply voltage: 15 V
  • Design: SMD

Order No. 61 S 3410

Manufacturer name

NXP

Series

4000

Manufacturer No.

HEF4082BT

This product is no longer available.

Technical features

5 V
15 V
SMD
CMOS logic chips
4

Manufacturer information

Manufacturer name NXP
Series 4000
Manufacturer number HEF4082BT
Country of origin Thailand
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, HEF../HCF.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)