HEF4069UBT,653 | NXP

Logic gate, 3 V, 15 V, SO14

Order No.: 61S2910
EAN: 4099879086211
MPN:
HEF4069UBT,653
Series: 4000
NXP
default L
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2166 €

Hex unbuffered inverter, HEF4069UBT,653, NXP

The HEF4069UBT,653 is a general purpose hex unbuffered inverter. Each inverter has a singlestage. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

Features

  • Fully static operation
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
Technical specifications
Output current 3.4 mA
Input voltage 15 V
Enclosure SOIC-14
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Bar with 57 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes