HEF4001BT | NXP

Logic gate, 3 V, 15 V, SO14

Order No.: 60S9810
EAN: 4099879086198
MPN:
HEF4001BT
Series: 4000
NXP
default L
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 66 pcs.
Leadtime: 6 Weeks **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.2971 €
100 pcs.
1.0948 €
250 pcs.
0.9520 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quad 2-input NOR gate, HEF4001BT, NXP

The HEF4001BT is a quad 2-input NOR Gate, the outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input.

Features

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
Technical specifications
Output current 3.6 mA
Input voltage 15 V
Enclosure SOIC-14
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin CN
Customs tariff number 85423390
Original Packaging Bar with 57 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes