Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Line driver, 2 V, 6 V, SO20

  • min. supply voltage: 2 V
  • max. supply voltage: 6 V
  • Design: SMD

Order No. 63 S 3436

Manufacturer name

NXP

Series

74HC

Manufacturer No.

74HC541M1R

piece
Total

€ 0.37
There are 55 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.3689 € 0.2856 € 0.2499
product.detail.add.UNDEFINED

Technical features

2 V
6 V
SMD
-40 °C
125 °C
High Speed CMOS

Manufacturer information

Manufacturer name NXP
Series 74HC
Manufacturer number 74HC541M1R
Country of origin China
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS series ..74HC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions