Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Octal buffers and line drivers with 3-state outputs, 2 V, 6 V, PDIP20

  • min. supply voltage: 2 V
  • max. supply voltage: 6 V
  • Design: THT

Order No. 63 S 2400

Manufacturer name

Texas Instruments

Series

74HC

Manufacturer No.

SN74HC244N

piece
Total

€ 11.35
There are 146 piece in stock
Delivery:

scale from 20 from 200 from 600
Price* per piece € 0.56763 € 0.37842 € 0.29274
product.detail.add.UNDEFINED

Technical features

2 V
6 V
THT
-40 °C
85 °C
High Speed CMOS
2
3

Manufacturer information

Manufacturer name Texas Instruments
Series 74HC
Manufacturer number SN74HC244N
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS series ..74HC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions