Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Comparator, SO20, SMD, -55 °C

  • Design: SMD
  • min. temperature: -55 °C
  • max. temperature: 125 °C

Order No. 62 S 8983

Manufacturer name

Texas Instruments

Series

74HCT

Manufacturer No.

CD74HCT688M

piece
Total

€ 20.83
There are 85 piece in stock
Delivery:

scale from 25 from 250 from 1000
Price* per piece € 0.833 € 0.57239 € 0.49147
product.detail.add.UNDEFINED

Technical features

SMD
-55 °C
125 °C
High Speed CMOS
8 bit

Manufacturer information

Manufacturer name Texas Instruments
Series 74HCT
Manufacturer number CD74HCT688M
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS with TTL compatible inputs, series ..74HCT.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions