Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Logical Octal D-type flip-flop with reset, 4.5 V, 5.5 V, PDIP20

  • min. supply voltage: 4.5 V
  • max. supply voltage: 5.5 V
  • Design: THT

Order No. 62 S 8888

Manufacturer name

Texas Instruments

Series

74HCT

Manufacturer No.

CD74HCT273E

piece
Total

€ 0.49
There are 650 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.4879 € 0.37366 € 0.3213
product.detail.add.UNDEFINED

Technical features

4.5 V
5.5 V
THT
-55 °C
125 °C
High Speed CMOS
1
8

Manufacturer information

Manufacturer name Texas Instruments
Series 74HCT
Manufacturer number CD74HCT273E
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS with TTL compatible inputs, series ..74HCT.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions