CD74HCT259 | Texas Instruments
8-Bit Addressable Latch, CD74HCT259
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
High-speed CMOS logic, CD74HCT259, Texas Instruments
The CD74HCT259 is a high-speed CMOS logic 8-Bit addressable latch. This product features the low-power consumption associated with CMOS circuitry and has speeds comparable to low-power Schottky.
Features
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Four operating modes
- Buffered inputs and outputs
Technical specifications
Input voltage | 7 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |