Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Decoder, 4.5 V, 5 V, SO16

  • min. supply voltage: 4.5 V
  • max. supply voltage: 5 V
  • Design: SMD

Order No. 62 S 8811

Manufacturer name

Fairchild Semiconductors

Series

74HCT

Manufacturer No.

MN74HCT138D (SMD)

piece
Total

€ 0.58
There are 100 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.5831 € 0.4522 € 0.3927
product.detail.add.UNDEFINED

Technical features

4.5 V
5 V
SMD
-40 °C
85 °C
High Speed CMOS
1
3

Manufacturer information

Manufacturer name Fairchild Semiconductors
Series 74HCT
Manufacturer number MN74HCT138D (SMD)
Country of origin USA
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS with TTL compatible inputs, series ..74HCT.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions