74HCT132D,653 | NEXPERIA
Quad 2-Input NAND Gate, SO-14, 74HCT132D
Order No.: 62S8807
EAN: 4099879086365
MPN:
74HCT132D,653
Unit Price (€ / pc.)
0.6426 € *
Available: 1,024 pcs.
Leadtime: 6 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.4046 €
50 pcs.
0.3213 €
250 pcs.
0.2713 €
1000 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quad 2-input trigger, 74HCT132D,653, NEXPERIA
The 74HCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Technical specifications
Output current | 4 mA | |
Input voltage | 7 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 57 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |