MM74HCT74M | onsemi
Dual D-Typ-Flipflop, MM74HCT74M, SO-14
Unit Price (€ / pc.)
1.4637 € *
Available: 473 pcs.
Leadtime: 6 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.1900 €
100 pcs.
1.0115 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
with Present and Clear.
Technical specifications
Output current | 4.8 mA | |
Enclosure | SOIC-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85423390 |
Original Packaging | Bar with 55 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |