SN74HCT00N | Texas Instruments
NAND gate, 4.5 V, 5.5 V, PDIP14
Unit Price (€ / pc.)
0.7140 € *
Available: 1,664 pcs.
Available in 5 Days: 2,200 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
25 pcs.
0.5712 €
100 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
NAND gate, SN74HCT00N, Texas Instruments
The SN74HCT00N contains four independent 2-input NAND gates. They perform the Boolean function Y= A + B in positive logic.
Features
- Operating voltage range of 4.5 V to 5.5 V
- Outputs can drive up to 10 LSTTL loads
- Low input current of 1 μA max
- Inputs are TTL-voltage compatible
Technical specifications
Output current | 4 mA | |
Input voltage | 5.5 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |