205090-1 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 205090-1
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Next delivery: 696 pcs. on 2024-05-10
Leadtime: 20 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
25 pcs.
1.8802 €
100 pcs.
1.7136 €
250 pcs.
1.6303 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding lathed female contact, type 0-0205090-1.
Made of beryllium bronze, with 1.3 µm gold-plating, for conductors up to max. 0.60 mm².
Technical attributes (type, number of poles, dimensions A, C, D): 0-0205090-1, female contact
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 0.072 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.2-0.6 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |