Dummy plugs for cable junction boxes, type 514.
As dummy plug with heavy-gage conduit thread, made of polystyrene; Color: gray.
Technical attributes (type, rated size, thread length TL): 514/11, Pg 11, TL 6.0 mm
Version | locking screw | |
Colour | light gray | |
Thread size | PG11 | |
Length | 9 mm | |
Material | polystyrene | |
max. operating temperature | 60 °C | |
min. operating temperature | -30 °C | |
Degree of protection (IP) | IP68 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available