514/09 | Kleinhuis

Locking screw, PG9, IP68, light gray, 514/09

Order No.: 06N3848
EAN: 4099891197964
MPN:
514/09
Kleinhuis
default L
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 37 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.3011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plugs for cable junction boxes, type 514.

As dummy plug with heavy-gage conduit thread, made of polystyrene; Color: gray.

Technical attributes (type, rated size, thread length TL): 514/09, Pg 9, TL 6.0 mm

Technical specifications
Version locking screw
Colour light gray
Thread size PG9
Length 9 mm
Material polystyrene
max. operating temperature 60 °C
min. operating temperature -30 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Colour
Thread size
Degree of protection (IP)
Material
Version
min. operating temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
Thread size
Degree of protection (IP)
Material
Version
min. operating temperature
max. operating temperature
Locking screw, PG7, IP68, light gray, 514/07
Order No.:
 06N3846
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 514/07
Available: 111 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.3011 €
8 mm
light gray
PG7
IP68
polystyrene
locking screw
-30 °C
60 °C
Locking screw, PG13.5, IP68, light gray, 514/13
Order No.:
 06N386
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 514/13
Available: 49 pcs. Leadtime: 1 Week **
Total Price: 0.44 € *
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3094 €
9.5 mm
light gray
PG13.5
IP68
polystyrene
locking screw
-30 °C
60 °C
Locking screw, PG11, IP68, light gray, 514/11
Order No.:
 06N385
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 514/11
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.3011 €
9 mm
light gray
PG11
IP68
polystyrene
locking screw
-30 °C
60 °C
Locking screw, PG21, IP54, light gray, 514/21
Order No.:
 06N388
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 514/21
Available: 28 pcs. Leadtime: 1 Week **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
11 mm
light gray
PG21
IP54
polystyrene
locking screw
-30 °C
60 °C
Locking screw, PG9, IP68, light gray, 514/09
Order No.:
 06N3848
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 514/09
Available: 37 pcs. Leadtime: 1 Week **
Total Price: 0.42 € *
1 pcs.
0.4165 €
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.3011 €
9 mm
light gray
PG9
IP68
polystyrene
locking screw
-30 °C
60 °C
Locking screw, PG29, IP68, gray, 514/29
Order No.:
 06N389
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 514/29
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.23 € *
50 pcs.
1.2257 €
100 pcs.
1.1305 €
500 pcs.
1.0591 €
12 mm
gray
PG29
IP68
polystyrene
locking screw
-30 °C
60 °C
Locking screw, PG16, IP68, gray, 514/16
Order No.:
 06N387
Manufacturer:
 Kleinhuis
Manufacturer SKU:
 514/16
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.37 € *
100 pcs.
0.3689 €
500 pcs.
0.3451 €
9.5 mm
gray
PG16
IP68
polystyrene
locking screw
-30 °C
60 °C