MVS 320181 | Cable Glands
Locking screw, M32, IP54, black, MVS 320181
Order No.: 06N4218
EAN: 4099891198152
MPN:
MVS 320181
Unit Price (€ / pc.)
0.2416 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2416 €
500 pcs.
0.2142 €
1000 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plugs for cable junction boxes, type MVS.
With metric thread, cross-recessed/slotted head combination, as dummy plug made of polyamide; Color: light-gray and black.
Technical attributes (type, rated size, thread length TL, cap dimensions D x H, color): 320, M32, TL 8.0, D 37, 4.5 mm, black
Technical specifications
Version | locking screw | |
Colour | black | |
Thread size | M32 | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |