525.060.105.923.000 | ODU
Locking lever for female/male connector, 525.060.105.923.000
Order No.: 56F6810
EAN: 4099891035037
MPN:
525.060.105.923.000
Unit Price (€ / pc.)
0.5117 € *
Available: 104 pcs.
Leadtime: 3 Weeks **
Corresponding plastic locking lever
For socket or pin headers; Material: PA.
Type: 525.060.105.923.000
Technical specifications
Suitable for | female/male connector | |
Accessory Type | locking lever |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |