AC 166 VSE SW | Adels-Contact
Interlock for plug/socket, AC 166 VSE SW
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Interlocks series AC 166, type AC 166.
Insulator material: polyamide 6.6.
Type: AC 166 VSE, for panel plugs/sockets, black
Technical specifications
Suitable for | plug/socket | |
Accessory Type | interlock |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |