08 0427 000 000 | binder

Lock cap for panel mounting, 08 0427 000 000

Order No.: 67F164
EAN: 4099889781489
MPN:
08 0427 000 000
Series: 694
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.4613 €
50 pcs.
6.5569 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective caps, type 694, Franz Binder

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 08-0427-000-000, for male panel mount connectors

Technical specifications
Suitable for panel mounting
Accessory Type lock cap
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Lock cap for plug, 08 0425 000 000
Order No.:
 67F160
Manufacturer:
 binder
Manufacturer SKU:
 08 0425 000 000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 7.43 € *
1 pcs.
7.4256 €
10 pcs.
6.6878 €
50 pcs.
5.8786 €
100 pcs.
5.2955 €
plug
lock cap
Lock cap for socket, 08 0426 000 000
Order No.:
 67F162
Manufacturer:
 binder
Manufacturer SKU:
 08 0426 000 000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 13.59 € *
1 pcs.
13.5898 €
10 pcs.
11.9714 €
50 pcs.
11.1384 €
150 pcs.
10.6624 €
500 pcs.
10.1031 €
socket
lock cap
Lock cap for panel mounting, 08 0428 000 000
Order No.:
 67F166
Manufacturer:
 binder
Manufacturer SKU:
 08 0428 000 000
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 40 pcs. on 2024-05-17
Total Price: 9.66 € *
1 pcs.
9.6628 €
10 pcs.
8.4966 €
50 pcs.
7.9373 €
150 pcs.
7.5684 €
500 pcs.
7.1876 €
panel mounting
lock cap
Lock cap for panel mounting, 08 0427 000 000
Order No.:
 67F164
Manufacturer:
 binder
Manufacturer SKU:
 08 0427 000 000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 8.29 € *
1 pcs.
8.2943 €
10 pcs.
7.4613 €
50 pcs.
6.5569 €
100 pcs.
5.9143 €
panel mounting
lock cap