172001 | BACO

Load-break switch, Rotary actuator, 3 pole, 25 A, 690 V, (L x W x H) 100 x 150 x 96 mm, front mounting, 172001

Order No.: 12G7600
EAN: 4099889296358
MPN:
172001
BACO
default L
Image may differ
Unit Price (€ / pc.)
35.7952 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
35.80 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7952 €
5 pcs.
32.8797 €
10 pcs.
30.9400 €
25 pcs.
29.0122 €
*incl. VAT plus shipping costs
**Subject to prior sale

Load disconnect switches, type BACO 172.

For front-panel mounting, lockable, 3-pole, double isolation per phase; Rated insulation voltage: 690 V. Degree of protection: IP 40. Operating temperatures: –30 to +70 °C. Standards: IEC 60697-3, EN 60947-3. Certifications: UL, cUL. Front panel: 66 x 66 mm.

Technical attributes (type, rated continuous current, breaking capacity (AC 23 A) 3 x 230 V/3 x 400 V, mounting depth): 172001, 25 A, 5.5/7.5 kW, 50 mm

Technical specifications
Actuator Rotary actuator
Width 150 mm
Permanent current 25 A
Height 96 mm
Isolation voltage 690 V
Length 100 mm
Assembly front mounting
Pin number 3 pole
Degree of protection (IP) IP40
Logistics
Country of origin TR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Permanent current
Width
Height
Assembly
Isolation voltage
Length
Pin number
Actuator
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Permanent current
Width
Height
Assembly
Isolation voltage
Length
Pin number
Actuator
Degree of protection (IP)