KG20A.T303.VE2 | Kraus & Naimer

Load-break switch, Rotary actuator, 3 pole, 690 V, panel mounting, KG20A.T303.VE2

Order No.: 06N5910
EAN: 4099889296341
MPN:
KG20A.T303.VE2
70023540
Series: KG
Kraus & Naimer
default L
Image may differ
Unit Price (€ / pc.)
41.8642 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.86 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8642 €
5 pcs.
39.5437 €
10 pcs.
37.2113 €
25 pcs.
34.8908 €
50 pcs.
33.7246 €
*incl. VAT plus shipping costs
**Subject to prior sale

Load disconnect switches, type Kraus & Naimer KG.

To IEC/EN 60947, IEC/EN 60204, VDE 0660 and VDE 0113, 3-pole; for rail mounting in distribution cabinets: Front-panel standard cut-out 45 mm. Front labeling. 0-I. Insulation voltage (for mains with grounded star point): 690 V. Overvoltage category: III. Degree of soiling: 3. Max. fine-wire cross-section with wire end ferrule: 4.0 mm².

Technical attributes (type, continuous current, breaking capacity (3 x 380 V/440 V)): KG20A T303 VE2, 25 A, 7.5 kW

Technical specifications
Actuator Rotary actuator
Isolation voltage 690 V
Assembly panel mounting
Pin number 3 pole
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Isolation voltage
Permanent current
Width
Length
Pin number
Height
Actuator
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Isolation voltage
Permanent current
Width
Length
Pin number
Height
Actuator
Degree of protection (IP)