Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Lithium-polymer rechargeable battery, 12000 mA·h, 12 V, Battery pack

  • Capacity: 12 Ah
  • Rated voltage (DC): 12 V
  • Type: Battery pack
 

Order No. 26 A 8005

Manufacturer name

CTEK

Manufacturer No.

4260174666068

piece
Total

€ 128.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 128.52
product.detail.add.UNDEFINED

Technical features

12 Ah
12 V
Battery pack
-20 °C
60 °C
32 mm
170 mm
80 mm

Manufacturer information

Manufacturer name CTEK
Manufacturer number 4260174666068
GTIN 4260174666068
Country of origin China
Customs tariff number 85076000
The above illustration may deviate

Multi-Pocket-Boosters, type MPB125.

 
External Li-Ion polymer accumulator, with jump start function for motor cycles and cars, LED lamp and charging status display, for charging cellphones and tablets, selectable 5.0, 12 and 19 V
 
  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)
Other versions