Lithium batteries, type Varta CR.
Button cells
Standard button cell with surface contacts and without taps, type CR.
Connection | surface contact | |
Usage | industrial applications | |
diameter | 20 mm | |
Height | 2.5 mm | |
IEC designation | CR2025 | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 170 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Country of origin | ID |
Customs tariff number | 85065030 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available