1110350100 | Tadiran Batteries
Lithium-Battery, 3.6 V, 1/2R6, 1/2 AA, round cell, surface contact
Unit Price (€ / pc.)
7.3066 € *
Available: 75 pcs.
Leadtime: 5 Weeks **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.4260 €
100 pcs.
5.6406 €
250 pcs.
5.4264 €
1000 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Tadiran SL-../S.
Technical specifications
Connection | surface contact | |
Usage | backup battery | |
Version | round cell | |
diameter | 14.7 mm | |
Size | 1/2 AA | |
Height | 25.2 mm | |
IEC designation | 1/2R6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 1.2 Ah | |
Rated voltage | 3.6 V | |
other designation | 1/2 mignon | |
Technology | lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |