Lithium batteries, type Tadiran SL-../S.
Connection | surface contact | |
Usage | backup battery | |
Version | round cell | |
diameter | 14.7 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 2.2 Ah | |
Rated voltage | 3.6 V | |
other designation | mignon | |
Technology | lithium |
Country of origin | DE |
Customs tariff number | 85065010 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available