LS 14500 | Saft
Lithium-Battery, 3.6 V, LR6, AA, round cell, surface contact
Order No.: 26A7353
EAN: 4099891652296
MPN:
LS 14500
Unit Price (€ / pc.)
5.5811 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9028 €
100 pcs.
4.3078 €
250 pcs.
4.1293 €
1000 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, LS 14500, Saft
Features
- Hermetic glass-to-metal seal
- Non-combustible electrolyte
Technical specifications
Connection | surface contact | |
Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters | |
Version | round cell | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.3 mm | |
IEC designation | LR6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Nominal capacity | 2.6 Ah | |
Rated voltage | 3.6 V | |
other designation | mignon | |
Technology | lithium |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |