Connection | surface contact | |
Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters | |
Version | round cell | |
diameter | 16.5 mm | |
Size | 2/3 AA | |
Height | 33.4 mm | |
IEC designation | 2/3R23 | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Nominal capacity | 2.1 Ah | |
Rated voltage | 3.6 V | |
other designation | 2/3 mignon | |
Technology | lithium |
Country of origin | FR |
Customs tariff number | 85065010 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available