LS 14250 CNA | Saft
Lithium-Battery, 3.6 V, 1/2R6, 1/2 AA, round cell, axial leaded
Order No.: 26A7352
EAN: 4099891652289
MPN:
LS 14250 CNA
Unit Price (€ / pc.)
6.6164 € *
Available: 33 pcs.
Leadtime: 1 Week **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
10 pcs.
5.8191 €
100 pcs.
5.1051 €
250 pcs.
4.9028 €
1000 pcs.
4.5934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | axial leaded | |
Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters | |
Version | round cell | |
diameter | 14.55 mm | |
Size | 1/2 AA | |
Height | 25.15 mm | |
IEC designation | 1/2R6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Nominal capacity | 1.2 Ah | |
Rated voltage | 3.6 V | |
other designation | 1/2 mignon | |
Technology | lithium |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |