Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Liquid level sensor

Order No. 28 G 5180

Manufacturer name

Honeywell

Series

LLE

Manufacturer No.

LLE105000

piece
Total

€ 146.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3
Price* per piece € 48.671
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Honeywell
Series LLE
Manufacturer number LLE105000
Country of origin Great Britain
Customs tariff number 90261029
The above illustration may deviate

Fill level sensors, type Honeywell LLE105000.

For press-fit mounting at the front, in plastic housing; Operating voltage: 5.0 to 12 VDC. Pressure range: 0 to 5.0 bar. Operating temperatures: –25 to +80 °C. Output signal: High on air. Termination: stranded wire (250 mm). Length overall: 16.12 mm. Mounting cut-out diameter: 10 mm.

 

Type: LLE105000, fill level sensor

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)