2.615.043.232 | Dremel

Abrasive belt, 6 pieces, Ø 13 mm, shaft Ø 3.2 mm, cylinder, 2.615.043.232

Order No.: 07L6344
EAN: 4099891376512
MPN:
2.615.043.232
432 SCHLEIFBAND P120
Dremel
default L
Image may differ
Unit Price (€ / pck.)
3.7485 € *
Available: 21 pck.
Leadtime: 1 Week **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pck.
3.7485 €
10 pck.
3.3082 €
100 pck.
2.8917 €
250 pck.
2.7846 €
1000 pck.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grinding belts, type Dremel 4.

For forming and smoothing wood and fiber glass materials and for removing rust from metal surfaces; Diameter: 13 mm.

Technical attributes (type, grain): 432, grinding belts (6 items), grain 120

Technical specifications
Version abrasive belt, 6 pieces
speed 35000 1/s
diameter 13 mm
Head shape cylinder
Grit 120
Shaft Diameter 3.2 mm
Logistics
Country of origin US
Customs tariff number 68053000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grit
Version
diameter
speed
Shaft Diameter
Head shape
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grit
Version
diameter
speed
Shaft Diameter
Head shape
Sanding belt, Ø 13 mm, shaft Ø 3.2 mm, cylinder, 2.615.040.732
Order No.:
 07L6340
Manufacturer:
 Dremel
Manufacturer SKU:
 2.615.040.732
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 3.70 € *
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8560 €
250 pcs.
2.7489 €
1000 pcs.
2.5704 €
60
sanding belt
13 mm
35000 1/s
3.2 mm
cylinder