H 4246-F-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, H 4246-F-24VDC, 100 % duty cycle

Order No.: 27G140
EAN: 4099889489545
MPN:
H 4246-F-24VDC 100% ED
Series: H42
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
62.8320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14 pcs.
62.8320 €

Linear solenoids, type Kuhnke H 42.

Open design with closed yoke and conical face armature, armature bearings in the plastic coil former for long useful life; type H 4206: pull solenoid, type H 4246: thrust solenoid. Rated stroke: 7.0 mm. Rated voltage: 24 VDC. Rated power: 5.0 W. Initial force: 1.0 N. Final force: 1.0 N. Reliable relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: E. Temperature limit: +120 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 145 g. Armature weight: approx. 25 g.

Type: H 4246-F-24VDC, 100 % duty cycle, linear solenoid

Technical specifications
Initial force 0.7 N
Connection stranded wires
Version pushing or pulling
On Period 100 % ED
Final force 7 N
Stroke 7 mm
Power 6.2 W
Rated voltage (DC) 24 V
Return spring No
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Stroke
Connection
Rated voltage (DC)
On Period
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Stroke
Connection
Rated voltage (DC)
On Period
Power
Linear solenoid, H 4206-F-24VDC, 100 % duty cycle
Order No.:
 27G138
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 H 4206-F-24VDC 100% ED
Available: 0 pcs. Leadtime: On Request **
Total Price: 72.69 € *
12 pcs.
72.6852 €
pushing or pulling
7 mm
stranded wires
24 V
100 % ED
6.2 W
Linear solenoid, H 4246-F-24VDC, 100 % duty cycle
Order No.:
 27G140
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 H 4246-F-24VDC 100% ED
Available: 0 pcs. Leadtime: On Request **
Total Price: 62.83 € *
14 pcs.
62.8320 €
pushing or pulling
7 mm
stranded wires
24 V
100 % ED
6.2 W