Kendrion Kuhnke

H 3406-F-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, H 3406-F-24VDC, 100 % duty cycle

Order No.:  27G134
MPN:
H 3406-F-24VDC 100% ED
Series:  H34
EAN: 4099889489514
Kendrion Kuhnke
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
98.9961 € *
Available: 53 pcs.
Next delivery: 17 pcs. on 2024-08-01
Leadtime: On Request **
Total Price:
99.00 € *
Quantity
Price per unit*
1 pcs.
98.9961 €
5 pcs.
93.0580 €
15 pcs.
89.4880 €
50 pcs.
85.5372 €
150 pcs.
81.9672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Linear solenoids, type Kuhnke H 34.

Open design with closed yoke and conical face armature, armature bearings in plastic coil former for long useful life; type H 3406: pull solenoid, type H 3446: thrust solenoid. Rated stroke: 10 mm. Rated voltage: 24 VDC. Rated power: 8.0 W. Initial force: 0.6 N. Final force: 6.0 N. Approved relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: B. Temperature limit: +130 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 140 g. Armature weight: approx. 32 g.

Type: H 3406-F-24VDC, 100 % duty cycle, linear solenoid

Technical specifications
Initial force 0.6 N
Connection stranded wires
Version pushing or pulling
On Period 100 % ED
Final force 6 N
Stroke 10 mm
Power 8 W
Rated voltage (DC) 24 V
Return spring No
Show similar products (0)
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Version
Stroke
Connection
Rated voltage (DC)
On Period
Power
Linear solenoid, H 3406-F-24VDC, 100 % duty cycle
Order No.:
 27G134
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 H 3406-F-24VDC 100% ED
Total Price: 99.00 € *
1 pcs.
98.9961 €
5 pcs.
93.0580 €
15 pcs.
89.4880 €
50 pcs.
85.5372 €
150 pcs.
81.9672 €
Available: 53 pcs.
Next delivery: 17 pcs. on 2024-08-01
Leadtime: On Request **
pushing or pulling
10 mm
stranded wires
24 V
100 % ED
8 W
Linear solenoid, H 3446-F-24VDC, 100 % duty cycle
Order No.:
 27G136
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 H 3446-F-24VDC 100% ED
Total Price: 54.22 € *
16 pcs.
54.2164 €
Available: 0 pcs.
Leadtime: On Request **
pushing or pulling
10 mm
stranded wires
24 V
100 % ED
8 W
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ