HM 257-F-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, HM 257-F-24VDC 100 % duty cycle, thrust action

Order No.: 27G112
EAN: 4099889489422
MPN:
HM 257-F-24VDC 100% ED
Kendrion Kuhnke
default L
Image may differ
Unit Price (€ / pc.)
60.3568 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
60.3568 €

Linear solenoids, type Kuhnke HM.

Thrust solenoid, open design with open yoke and conical face armature; Rated stroke: 8.0 mm. Rated voltage: 24 VDC. Rated power: 4.5 W. Initial force: 0.15 N. Final force: 1.8 N. Approved relative duty cycle: 100%. Connections: 100 mm stranded wires with free ends. Insulation class: E. Temperature limit: +120 °C. Test voltage: 800 VRMS. Solenoid weight: approx. 67 g. Armature weight: approx. 15 g.

Type: HM 257-F-24VDC 100 % duty cycle, linear solenoid

Technical specifications
Initial force 2.8 N
Connection stranded wires
Version thrust
On Period 100 % ED
Final force 7.8 N
Stroke 8 mm
Power 4.5 W
Rated voltage (DC) 24 V
Return spring No
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes