SDF-4.0-160 | Talema
Storage choke, PCB mounting, 160 µH, 4 A, SDF-4.0-160
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
400 pcs.
5.7477 €
1000 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Linear smoothing chokes, type Talema SD 0,63/500.
In molded housing, horizontal, for PCB connection, metal-powder core
Size 29.5 x 29 x 13.5 mm, type SD.
Technical specifications
Version | storage choke | |
Design | PCB mounting | |
Width | 29 mm | |
DC current | 4 A | |
DC resistance | 40 mΩ | |
Height | 13.5 mm | |
Inductance | 160 µH | |
Length | 29.5 mm | |
Measuring frequency | 200 kHz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |