Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 30 mT, 100 mT, PWM

  • Magnetic field range: 6 bis 100 mT
  • Output step: PWM
  • Linearisation points: 32
Order No. 65 S 462
Manufacturer name Micronas
Series HAL38xy
Manufacturer No. HAL3876DJ-K-4-R-8-00

This product is no longer available.

Technical features

6 bis 100 mT
PWM
32
10 mA
1.2 mA
3 Wire
true
-40 °C
140 °C
true
programmable

Manufacturer information

Manufacturer name Micronas
Series HAL38xy
Manufacturer number HAL3876DJ-K-4-R-8-00
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions