Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 30 mT, 100 mT, Push-Pull

  • Linearisation points: 32 
  • Active power consumption: 10 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 1.2 mA
  • Blocking layer temperature, min.: -40 °C
Order No. 65 S 458
Manufacturer No. HAL3856DJ-K-4-R-8-00
Series HAL38xy

This product is no longer available.

Programming range start +/- 30 mT
Programmed range end +/- 100 mT
Output step Push-Pull
Linearisation points 32
Active power consumption 10 mA
Passive power consumption 0 nA
max. output current (Io) 1.2 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 140 °C
Configuration 3 Wire
over and/or under voltage detection present Yes
VDD breakdown detection available Yes
GND breakdown detection available Yes
Overcurrent detection present Yes
Enclosure SOIC8
Unique characteristic Micronas 3D HAL technology for up to 40 mm
min. supply voltage 4.5 V
max. supply voltage 5.5 V
Function programmable
The above illustration may deviate
Other versions