Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 30 mT, 100 mT, PWM or SENT

  • Magnetic field range: 30 bis 100 mT
  • Output step: PWM or SENT
  • Linearisation points: 33
Order No. 65 S 453
Manufacturer name Micronas
Series HAL37xy
Manufacturer No. HAL3737DJ-A-4-R-8-00
piece
Total

€ 3.26
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500 from 1000
Price* per piece € 3.2606 € 2.9155 € 2.5823 € 2.4276 € 2.261
product.detail.add.UNDEFINED

Technical features

30 bis 100 mT
PWM or SENT
33
8 mA
1.2 mA
3 Wire
Yes
-40 °C
170 °C
true
programmable

Manufacturer information

Manufacturer name Micronas
Series HAL37xy
Manufacturer number HAL3737DJ-A-4-R-8-00
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions