Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

linear Hall sensor, 30 mT, 100 mT, Analog

  • Linearisation points: 33 
  • Active power consumption: 8 mA
  • Passive power consumption: 0 nA
  • max. output current (Io): 1.2 mA
  • Blocking layer temperature, min.: -40 °C
Order No. 65 S 442
Manufacturer No. HAL3725DJ-A-4-R-8-00
Series HAL37xy
piece
Total

€ 3.26
There are 5 piece in stock
Delivery:

scale from 1 from 10 from 100 from 500 from 1000
Price* per piece € 3.2606 € 2.9155 € 2.5823 € 2.4276 € 2.261
product.detail.add.UNDEFINED
Programming range start +/- 30 mT
Programmed range end +/- 100 mT
Output step Analog
Linearisation points 33
Active power consumption 8 mA
Passive power consumption 0 nA
max. output current (Io) 1.2 mA
Blocking layer temperature, min. -40 °C
Junction gate temperature, max. 170 °C
Configuration 3 Wire
over and/or under voltage detection present Yes
VDD breakdown detection available Yes
GND breakdown detection available Yes
Overcurrent detection present Yes
Enclosure SOIC8-1
Unique characteristic Micronas 3D HAL technology, Bx and By, Analog or Modulo out
min. supply voltage 4.5 V
max. supply voltage 5.5 V
Function programmable
The above illustration may deviate
Other versions